3M 1181TAPE(1) technical specifications.
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 9 |
| Packaging | Bulk |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1181TAPE(1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.