3M 1182 technical specifications.
| Material | Copper |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Series | 1182 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
