3M 1183-1 technical specifications.
| Length | 3foot |
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 1183 |
| Thickness | 0.003inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1183-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
