3M 1183 TAPE 1" technical specifications.
| Material | Copper |
| Mount | Adhesive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1183 TAPE 1" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.