3M 1183 X 6" technical specifications.
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1183 |
| RoHS | Compliant |
Download the complete datasheet for 3M 1183 X 6" to view detailed technical specifications.
No datasheet is available for this part.