3M 1183TAPE12MM technical specifications.
| Tape Backing Material | Copper Foil |
| Tape Width - Metric | 12mm |
| Tape Length - Metric | 16.5m |
| Tape Length - Imperial | 18yard |
| RoHS | Compliant |
Download the complete datasheet for 3M 1183TAPE12MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.