3M 12-26-NB technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Stud |
| Weight | 0.041623oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-26-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.