3M 12-38-NB technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1000 |
| Weight | 0.051147oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 12-38-NB to view detailed technical specifications.
No datasheet is available for this part.