3M 12-4S technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.6inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 0.0224oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
