3M 12-5-3431 technical specifications.
| Color | Yellow |
| Length | 15foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 3431 |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-5-3431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.