3M 12-5-3437 technical specifications.
| Color | Green |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | V-Series Contura |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-5-3437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.