3M 12-5-4016W technical specifications.
| Color | Natural |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Packaging | Roll |
| Series | 4016 |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-5-4016W to view detailed technical specifications.
No datasheet is available for this part.