Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
3M

12-5-4496B

Datasheet
3M

12-5-4496B

TAPE FOAM DBL COAT POLY 12X5YD

  1. Tools & Production Supplies
  2. General
  1. Tools & Production Supplies
  2. General

Quick Jump:

Technical Specifications

3M 12-5-4496B technical specifications.

General

Color
Black
Length
15foot
Package Quantity
1
Packaging
Roll
Series
4496B
Thickness
1.6mm
Width
12inch

Compliance

RoHS
Compliant

Datasheet

3M 12-5-4496B Datasheet

Download the complete datasheet for 3M 12-5-4496B to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com