3M 12-5-4952 technical specifications.
| Color | White |
| Length | 15foot |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 160°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VHB™ 4952 |
| Thickness | 1.143mm |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-5-4952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.