3M 12-5-5181 technical specifications.
| Color | Grey |
| Length | 15foot |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5181 |
| Thickness | 0.165mm |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-5-5181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.