3M 12-5-850R technical specifications.
| Color | Red |
| Length | 15foot |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 850 |
| Thickness | 0.048mm |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-5-850R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.