Ring Tongue Terminal 14-16AWG ETP Copper 27.43mm Tin
3M 12-56S-P technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 5000 |
| RoHS Compliant | No |
| Series | 12 |
| Termination | SOLDERLESS |
| Weight | 0.0416oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 12-56S-P to view detailed technical specifications.
No datasheet is available for this part.