3M 12-6S(BULK) technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.6inch |
| Material | Copper |
| Package Quantity | 1000 |
| Series | 11-2S thru 13-500 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 12-6S(BULK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.