3M 12-8-NB technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| Series | 12 |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Weight | 0.03986oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 12-8-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.