3M 12.7MM-5M-0.5MM-5590H technical specifications.
| Color | Grey |
| Natural Thermal Resistance | 0.46°C/W |
| Series | 5590H |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 12.7MM-5M-0.5MM-5590H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.