3M 1206X1/2 technical specifications.
| Color | Orange |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Packaging | Roll |
| Series | 1206 |
| Thickness | 0.056mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1206X1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.