
Electrical insulating tape, amber in color, featuring a 0.076mm thickness. Designed for high-temperature applications, it operates up to 180°C and has a minimum operating temperature of 356°C. This tape is supplied on a roll for convenient application.
3M 1218 X 1" technical specifications.
| Color | Orange |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Packaging | Roll |
| Series | 1218 |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1218 X 1" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.