
Right-angle female receptacle connector with 14 positions and 2 rows, featuring a 1.6mm pitch. Constructed with copper alloy and bronze contacts plated in gold and nickel, it offers a 500mA current rating and operates between -4°C and 70°C. This shielded, through-hole mount component has a black housing, is UL94 V-0 flammability rated, lead-free, and RoHS compliant, terminating via solder.
3M 12214-1150-00FR technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.6mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 122, Shrunk D Ribbon (SDR) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 12214-1150-00FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.