
26-position, 2-row female D-subminiature connector with a 1.6mm pitch and right-angle orientation. Features shielded, black steel housing with gold-plated copper alloy contacts, rated for 500mA current and operating temperatures from -40°C to 70°C. Terminated via solder and designed for through-hole, panel mounting. RoHS compliant and UL94 V-0 flammability rated.
3M 12226-1150-00FR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Material | Steel |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.6mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 122, Shrunk D Ribbon (SDR) |
| Termination | Solder |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 12226-1150-00FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.