3M 12226-1150-00PL technical specifications.
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Series | 122, Shrunk D Ribbon (SDR) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 12226-1150-00PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.