Datasheets.com
Datasheets.com
CONN RCPT 50POS R/A SOLDER
3M

12250-5150-00PL

CONN RCPT 50POS R/A SOLDER

Current Rating500mA
MountingThrough Hole, Panel
Quick Jump:

Technical Specifications

3M 12250-5150-00PL technical specifications.

General

Contact Plating
Gold, Tin
Current Rating
500mA
Features
Shielded
Gender
Female
Lead Free
Lead Free
Mount
Through Hole, Panel
Number of Positions
50
Number of Rows
2
Pitch
0.8mm
Series
122, Shrunk D Ribbon (SDR)
Termination
Solder

Compliance

RoHS
Not Compliant

Datasheet

3M 12250-5150-00PL Datasheet

Download the complete datasheet for 3M 12250-5150-00PL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.