3M 123-38-NB technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 1.29inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 0.0816oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 123-38-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.