3M 12600-S-08 technical specifications.
| Length | 5.3mm |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 12600-S-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.