3M 129LABEL technical specifications.
| Background Color | Yellow |
| Color | Yellow, Black |
| Height | 2inch |
| Lead Free | Contains Lead |
| Material | Paper |
| Reach SVHC Compliant | Unknown |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 129LABEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
