3M 12X12-6-1449 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Length | 12inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | 1449 |
| Thickness | 0.0026inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12X12-6-1449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
