3M 12X12-6-4032W technical specifications.
| Color | Natural |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Packaging | Bulk |
| Series | 4032 |
| Thickness | 0.787mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 12X12-6-4032W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
