3M 12X12-6-4943F technical specifications.
| Color | Grey |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Bulk |
| Series | VHB™ 4943 |
| Thickness | 1.143mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 12X12-6-4943F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
