3M 12X12-6-CN3190 technical specifications.
| Length | 12inch |
| Package Quantity | 1 |
| Series | CN-3190 |
| Shape | Sheet |
| Thickness | 0.0043inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12X12-6-CN3190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
