3M 12X12-6-CN4490 technical specifications.
| Length | 12inch |
| Package Quantity | 1 |
| Series | CN-4490 |
| Shape | Sheet |
| Thickness | 0.002inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 12X12-6-CN4490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.