3M 13-14S technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Material | Vinyl |
| Length | 0.96inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shrouded | No (Without) |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 0.075134oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 13-14S to view detailed technical specifications.
No datasheet is available for this part.