3M 13-38-P technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 13 |
| Termination | SOLDERLESS |
| Weight | 0.0816oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 13-38-P to view detailed technical specifications.
No datasheet is available for this part.