3M 13-4S-P technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Weight | 0.070548oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 13-4S-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.