3M 13-610 technical specifications.
| Insulation | Non-Insulated |
| Insulation Material | Vinyl |
| Length | 0.89inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Stud |
| Thickness | 0.04inch |
| Weight | 0.063846oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 13-610 to view detailed technical specifications.
No datasheet is available for this part.