3M 130C-3/4X30FT technical specifications.
| Color | Black |
| Length | 33m |
| Max Operating Temperature | 90°C |
| Thickness | 0.762mm |
| Type | Electrical |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 130C-3/4X30FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.