3M 1339TAPE19MM technical specifications.
| Tape Backing Material | Polyester Film |
| Tape Width - Metric | 19mm |
| Tape Length - Metric | 55m |
| Tape Colour | Natural |
| RoHS | Compliant |
Download the complete datasheet for 3M 1339TAPE19MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.