3M 1350TAPE(1)WHITE technical specifications.
| Color | White |
| Length | 216foot |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 266°C |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 1350 |
| Thickness | 0.064mm |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1350TAPE(1)WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.