3M 1380-2"X8" technical specifications.
| Length | 8inch |
| Material | PET, Polyethylene |
| Mount | Adhesive |
| Package Quantity | 10 |
| Thickness | 0.3mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1380-2"X8" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.