3M 14-10S-W technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Circular |
| Weight | 0.107233oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 14-10S-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.