3M 14-10S-WN technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Circular |
| Weight | 0.119931oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 14-10S-WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.