3M 1410-P-11-00-1.0 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Length | 1m |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 1410-P-11-00-1.0 to view detailed technical specifications.
No datasheet is available for this part.