3M 1410-P-17-00-1.00 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 3.28foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 8 |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1410-P-17-00-1.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.