Cable Assembly Shielded 1m 30AWG SFP28 to SFP28 20 to 20 POS PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Shielded |
| Wire Size | 30AWG |
| Connector Type A | SFP28 |
| Connector Type B | SFP28 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |