3M 14526-EZ5B-200-02C technical specifications.
| Color | Beige |
| Connector Type A | MDR, SCSI |
| Connector Type B | MDR, SCSI |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 2m |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14526-EZ5B-200-02C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.