3M 14526-EZ5B-700-02C technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 23foot |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14526-EZ5B-700-02C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.