3M 14B26-SZLB-200-OLC technical specifications.
| Color | Beige |
| Connector Type A | MDR, SCSI |
| Connector Type B | MDR, SCSI |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 6.56foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14B26-SZLB-200-OLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.